AT62-005-20141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-005-20141

DigiKey Part Number
889-AT62-005-20141-ND
Manufacturer
Manufacturer Product Number
AT62-005-20141
Description
FEMALE SOLID CONTACT, SIZE 20, 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel 16-18 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
AT62-005-20141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1023,53400 Kč235,34 Kč
2522,05200 Kč551,30 Kč
5020,99520 Kč1 049,76 Kč
10019,99120 Kč1 999,12 Kč
25018,73788 Kč4 684,47 Kč
50017,84324 Kč8 921,62 Kč
1 00016,99135 Kč16 991,35 Kč
2 50015,92786 Kč39 819,65 Kč
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč