
83-765 | |
|---|---|
DigiKey Part Number | ARF1167-ND |
Manufacturer | |
Manufacturer Product Number | 83-765 |
Description | CONN HOOD FOR UHF PANEL RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Hood For UHF Panel Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | UHF | |
Accessory Type | Hood | |
For Use With/Related Products | UHF Panel Receptacle | |
Body Material | - | |
Body Finish | - | |
Features | Flange Mount (4 Hole) | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,54000 Kč | 279,54 Kč |
| 10 | 237,59100 Kč | 2 375,91 Kč |
| 25 | 222,71760 Kč | 5 567,94 Kč |
| 50 | 212,08300 Kč | 10 604,15 Kč |
| 100 | 201,96420 Kč | 20 196,42 Kč |
| 300 | 186,90927 Kč | 56 072,78 Kč |
| 500 | 180,29998 Kč | 90 149,99 Kč |
| 1 000 | 171,70464 Kč | 171 704,64 Kč |
| Unit Price without VAT: | 279,54000 Kč |
|---|---|
| Unit Price with VAT: | 338,24340 Kč |






