Adapter Coaxial Connector SMA Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
242102
242102

242102

DigiKey Part Number
ACX1322-ND
Manufacturer
Manufacturer Product Number
242102
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 935
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1230,71000 Kč230,71 Kč
10193,47100 Kč1 934,71 Kč
25183,52240 Kč4 588,06 Kč
50173,10260 Kč8 655,13 Kč
100162,35440 Kč16 235,44 Kč
250148,97336 Kč37 243,34 Kč
500147,35000 Kč73 675,00 Kč
Manufacturers Standard Package
Unit Price without VAT:230,71000 Kč
Unit Price with VAT:279,15910 Kč