031-5633-1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-5633-1010

DigiKey Part Number
ARF2116-ND
Manufacturer
Manufacturer Product Number
031-5633-1010
Description
CONN BNC JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
031-5633-1010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
Board Lock
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,29000 Kč182,29 Kč
10154,97000 Kč1 549,70 Kč
25145,25360 Kč3 631,34 Kč
50138,31540 Kč6 915,77 Kč
100131,71410 Kč13 171,41 Kč
300121,89213 Kč36 567,64 Kč
500117,58024 Kč58 790,12 Kč
1 000111,97484 Kč111 974,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,29000 Kč
Unit Price with VAT:220,57090 Kč