15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH1501BLF

DigiKey Part Number
609-3130-ND
Manufacturer
Manufacturer Product Number
8655MH1501BLF
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH1501BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 461
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1120,62000 Kč120,62 Kč
10102,42900 Kč1 024,29 Kč
2595,99640 Kč2 399,91 Kč
5091,41180 Kč4 570,59 Kč
10087,04810 Kč8 704,81 Kč
30080,55623 Kč24 166,87 Kč
50077,70566 Kč38 852,83 Kč
1 00073,99980 Kč73 999,80 Kč
2 50069,37255 Kč173 431,38 Kč
Manufacturers Standard Package
Unit Price without VAT:120,62000 Kč
Unit Price with VAT:145,95020 Kč