



78211-003LF | |
|---|---|
DigiKey Part Number | 609-2395-ND |
Manufacturer | |
Manufacturer Product Number | 78211-003LF |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,99800 Kč | 159,98 Kč |
| 25 | 14,98760 Kč | 374,69 Kč |
| 50 | 14,27200 Kč | 713,60 Kč |
| 100 | 13,59200 Kč | 1 359,20 Kč |
| 250 | 12,73948 Kč | 3 184,87 Kč |
| 500 | 12,13070 Kč | 6 065,35 Kč |
| 1 000 | 11,55119 Kč | 11 551,19 Kč |
| 3 000 | 10,68968 Kč | 32 069,04 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |





























