10165794-Z0100YBLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10165794-Z0100YBLF

DigiKey Part Number
609-10165794-Z0100YBLF-ND
Manufacturer
Manufacturer Product Number
10165794-Z0100YBLF
Description
USB TYPE C TO C CABLE-10165794-Z
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,73000 Kč90,73 Kč
1077,04300 Kč770,43 Kč
2572,21000 Kč1 805,25 Kč
5068,75780 Kč3 437,89 Kč
20062,35010 Kč12 470,02 Kč
40059,37415 Kč23 749,66 Kč
60057,70050 Kč34 620,30 Kč
1 00055,65873 Kč55 658,73 Kč
2 60052,03366 Kč135 287,52 Kč
Manufacturers Standard Package
Unit Price without VAT:90,73000 Kč
Unit Price with VAT:109,78330 Kč