
10132798-022100LF | |
|---|---|
DigiKey Part Number | 609-5029-2-ND - Tape & Reel (TR) 609-5029-1-ND - Cut Tape (CT) 609-5029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-022100LF |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-022100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 25 | 18,46520 Kč | 461,63 Kč |
| 50 | 17,58100 Kč | 879,05 Kč |
| 100 | 16,73900 Kč | 1 673,90 Kč |
| 250 | 15,69068 Kč | 3 922,67 Kč |
| 500 | 14,94086 Kč | 7 470,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,82620 Kč | 20 739,30 Kč |
| 3 000 | 13,16656 Kč | 39 499,68 Kč |
| 4 500 | 12,79541 Kč | 57 579,35 Kč |
| 7 500 | 12,34274 Kč | 92 570,55 Kč |
| 10 500 | 12,05347 Kč | 126 561,44 Kč |
| 15 000 | 11,75429 Kč | 176 314,35 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |











