



MUSBC51100 | |
|---|---|
DigiKey Part Number | 664-MUSBC51100-ND |
Manufacturer | |
Manufacturer Product Number | MUSBC51100 |
Description | CONN RCPT USB2.0 A STACKED PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBC51100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,32000 Kč | 351,32 Kč |
| 10 | 298,53100 Kč | 2 985,31 Kč |
| 25 | 279,83040 Kč | 6 995,76 Kč |
| 50 | 266,47620 Kč | 13 323,81 Kč |
| 100 | 253,75990 Kč | 25 375,99 Kč |
| 250 | 237,88604 Kč | 59 471,51 Kč |
| 500 | 226,54516 Kč | 113 272,58 Kč |
| Unit Price without VAT: | 351,32000 Kč |
|---|---|
| Unit Price with VAT: | 425,09720 Kč |







