Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar




L77HDEH15SOL2RM8 | |
|---|---|
DigiKey Part Number | L77HDEH15SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L77HDEH15SOL2RM8 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDEH15SOL2RM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 38,52200 Kč | 385,22 Kč |
| 25 | 36,10480 Kč | 902,62 Kč |
| 50 | 34,37460 Kč | 1 718,73 Kč |
| 180 | 31,40194 Kč | 5 652,35 Kč |
| 360 | 29,90211 Kč | 10 764,76 Kč |
| 540 | 29,05874 Kč | 15 691,72 Kč |
| 1 080 | 27,67218 Kč | 29 885,95 Kč |
| 2 520 | 26,06717 Kč | 65 689,27 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |











