
L77HDA26SD1CH4R | |
|---|---|
DigiKey Part Number | L77HDA26SD1CH4R-ND |
Manufacturer | |
Manufacturer Product Number | L77HDA26SD1CH4R |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDA26SD1CH4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Tabs | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 45,80500 Kč | 458,05 Kč |
| 25 | 42,92520 Kč | 1 073,13 Kč |
| 50 | 40,87060 Kč | 2 043,53 Kč |
| 140 | 38,00429 Kč | 5 320,60 Kč |
| 280 | 36,18946 Kč | 10 133,05 Kč |
| 560 | 34,46261 Kč | 19 299,06 Kč |
| 1 120 | 32,81789 Kč | 36 756,04 Kč |
| 2 520 | 30,99420 Kč | 78 105,38 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |









