
ALEV50-B | |
|---|---|
DigiKey Part Number | 2040-ALEV50-B-ND |
Manufacturer | |
Manufacturer Product Number | ALEV50-B |
Description | ALEV50 SERIES 50A DC CONTACTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,33000 Kč | 768,33 Kč |
| 50 | 694,65000 Kč | 34 732,50 Kč |
| 100 | 631,50000 Kč | 63 150,00 Kč |
| 250 | 568,35084 Kč | 142 087,71 Kč |
| Unit Price without VAT: | 768,33000 Kč |
|---|---|
| Unit Price with VAT: | 929,67930 Kč |










