8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPCQ16ASI8N

DigiKey Part Number
544-3440-ND
Manufacturer
Manufacturer Product Number
EPCQ16ASI8N
Description
IC CONFIG DEVICE 16MBIT 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 16Mb 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Memory Size
16Mb
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 806
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:3100
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1254,49000 Kč254,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,49000 Kč
Unit Price with VAT:307,93290 Kč