
SKRKAHE020 | |
|---|---|
DigiKey Part Number | 4809-SKRKAHE020TR-ND - Tape & Reel (TR) 4809-SKRKAHE020CT-ND - Cut Tape (CT) 4809-SKRKAHE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRKAHE020 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 6,16980 Kč | 616,98 Kč |
| 250 | 5,71632 Kč | 1 429,08 Kč |
| 500 | 5,39512 Kč | 2 697,56 Kč |
| 1 000 | 5,09578 Kč | 5 095,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,53127 Kč | 20 390,72 Kč |
| 9 000 | 4,31134 Kč | 38 802,06 Kč |
| 13 500 | 4,19417 Kč | 56 621,29 Kč |
| 22 500 | 4,05819 Kč | 91 309,27 Kč |
| 31 500 | 3,97543 Kč | 125 226,04 Kč |
| 45 000 | 3,89338 Kč | 175 202,10 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |










