RKJXT1F42001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKJXT1F42001

DigiKey Part Number
4809-RKJXT1F42001-ND
Manufacturer
Manufacturer Product Number
RKJXT1F42001
Description
SWITCH JOYSTICK ANALOG 10MA 5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
2-Way Rotational, 4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Resistance
1 Ohms
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Force
510gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 539
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,92000 Kč182,92 Kč
5159,60200 Kč798,01 Kč
10150,48600 Kč1 504,86 Kč
25139,20800 Kč3 480,20 Kč
50131,23420 Kč6 561,71 Kč
100123,70450 Kč12 370,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,92000 Kč
Unit Price with VAT:221,33320 Kč