
6715 YL005 | |
|---|---|
DigiKey Part Number | 6715YL005-ND |
Manufacturer | |
Manufacturer Product Number | 6715 YL005 |
Description | HOOK-UP STRND 18AWG YELLOW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,22000 Kč | 2 414,22 Kč |
| 2 | 2 297,29000 Kč | 4 594,58 Kč |
| 3 | 2 231,09000 Kč | 6 693,27 Kč |
| 5 | 2 150,04800 Kč | 10 750,24 Kč |
| 7 | 2 097,99286 Kč | 14 685,95 Kč |
| 10 | 2 043,95500 Kč | 20 439,55 Kč |
| 25 | 1 910,32120 Kč | 47 758,03 Kč |
| 50 | 1 813,93740 Kč | 90 696,87 Kč |
| 100 | 1 809,81370 Kč | 180 981,37 Kč |
| Unit Price without VAT: | 2 414,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 921,20620 Kč |













