HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 RD005

DigiKey Part Number
A2064R-100-ND
Manufacturer
Manufacturer Product Number
3055 RD005
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 666,74000 Kč1 666,74 Kč
21 586,22500 Kč3 172,45 Kč
31 540,72000 Kč4 622,16 Kč
51 484,99400 Kč7 424,97 Kč
71 449,23286 Kč10 144,63 Kč
101 412,07600 Kč14 120,76 Kč
251 320,21400 Kč33 005,35 Kč
501 253,96960 Kč62 698,48 Kč
1001 216,67530 Kč121 667,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 666,74000 Kč
Unit Price with VAT:2 016,75540 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 348
Unit Price: 1 666,74000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 276
Unit Price: 1 666,74000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 85
Unit Price: 1 666,74000 Kč
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 88
Unit Price: 1 666,74000 Kč
HOOK-UP STRND 18AWG YLW 100'
In-Stock: 103
Unit Price: 1 666,74000 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 95
Unit Price: 7 259,09000 Kč
HU WIRE PVC
In-Stock: 0
Unit Price: 3,07633 Kč