HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050 BR005

DigiKey Part Number
A2015N-100-ND
Manufacturer
Manufacturer Product Number
3050 BR005
Description
HOOK-UP STRND 24AWG BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 068,29000 Kč1 068,29 Kč
21 017,03000 Kč2 034,06 Kč
3988,01667 Kč2 964,05 Kč
5952,42800 Kč4 762,14 Kč
7929,59857 Kč6 507,19 Kč
10905,90800 Kč9 059,08 Kč
25847,31320 Kč21 182,83 Kč
50805,06560 Kč40 253,28 Kč
100764,52760 Kč76 452,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 068,29000 Kč
Unit Price with VAT:1 292,63090 Kč
Alternate Color
HOOK-UP STRND 24AWG VIO 100'
In-Stock: 34
Unit Price: 1 068,29000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 65
Unit Price: 1 068,29000 Kč
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 54
Unit Price: 1 068,29000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 576
Unit Price: 1 068,29000 Kč
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 694
Unit Price: 1 068,29000 Kč
Alternate Length
HOOK-UP STRND 24AWG BRN 1000'
In-Stock: 23
Unit Price: 4 529,33000 Kč
HOOK-UP STRND 24AWG BROWN
In-Stock: 0
Unit Price: 1,67794 Kč