4 COND R,BLK,G,WH FOIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1294C SL005

DigiKey Part Number
A1294C-100-ND
Manufacturer
Manufacturer Product Number
1294C SL005
Description
CABLE 4CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 302,03000 Kč7 302,03 Kč
26 943,97500 Kč13 887,95 Kč
36 741,33333 Kč20 224,00 Kč
56 492,95600 Kč32 464,78 Kč
76 333,40429 Kč44 333,83 Kč
106 167,73400 Kč61 677,34 Kč
255 930,00400 Kč148 250,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7 302,03000 Kč
Unit Price with VAT:8 835,45630 Kč
Alternate Length
CABLE 4COND 22AWG SHLD 1000'
In-Stock: 50
Unit Price: 24 572,09000 Kč
CABLE 4CON 22AWG SLATE SHLD 500'
In-Stock: 8
Unit Price: 18 097,74000 Kč
CABLE 4CON 22AWG SLATE SHLD 100M
In-Stock: 100
Unit Price: 239,78900 Kč