ASEK712ELC-30A-T-DK is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 26
Unit Price: 1 058,39000 Kč
Datasheet
ASEK712(30)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK712ELC-30A-T-DK

DigiKey Part Number
620-1430-ND
Manufacturer
Manufacturer Product Number
ASEK712ELC-30A-T-DK
Description
BOARD EVAL FOR ASEK712ELC-30A
Customer Reference
Detailed Description
ASEK712ELC-30A - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Sensor Type
Current Sensor
Sensing Range
-30 A ~ 30 A
Interface
-
Sensitivity
66mV/A
Voltage - Supply
4.5V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ASEK712ELC-30A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 058,39000 Kč1 058,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 058,39000 Kč
Unit Price with VAT:1 280,65190 Kč