
ACS711KEXLT-31AB-T | |
|---|---|
DigiKey Part Number | 620-1482-2-ND - Tape & Reel (TR) 620-1482-1-ND - Cut Tape (CT) 620-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS711KEXLT-31AB-T |
Description | CURRENT SENSOR HE/OL 31A 12-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 31A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS711KEXLT-31AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 45mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±5% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 5.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 5 | 18,90200 Kč | 94,51 Kč |
| 10 | 17,95600 Kč | 179,56 Kč |
| 25 | 16,83160 Kč | 420,79 Kč |
| 50 | 16,05700 Kč | 802,85 Kč |
| 100 | 15,34760 Kč | 1 534,76 Kč |
| 500 | 13,92542 Kč | 6 962,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,84583 Kč | 19 268,74 Kč |
| 3 000 | 12,39438 Kč | 37 183,14 Kč |
| 4 500 | 12,14791 Kč | 54 665,60 Kč |
| 7 500 | 11,85455 Kč | 88 909,12 Kč |
| 10 500 | 11,67136 Kč | 122 549,28 Kč |
| 15 000 | 11,48540 Kč | 172 281,00 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |











