
SW-T2-4B-B-A2-MA2 | |
|---|---|
DigiKey Part Number | 2057-SW-T2-4B-B-A2-MA2-ND |
Manufacturer | |
Manufacturer Product Number | SW-T2-4B-B-A2-MA2 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SW-T2-4B-B-A2-MA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.00mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,42900 Kč | 234,29 Kč |
| 25 | 22,10240 Kč | 552,56 Kč |
| 50 | 21,14260 Kč | 1 057,13 Kč |
| 100 | 20,22690 Kč | 2 022,69 Kč |
| 300 | 18,85167 Kč | 5 655,50 Kč |
| 500 | 18,24404 Kč | 9 122,02 Kč |
| 1 000 | 17,44877 Kč | 17 448,77 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |











