ICS-306-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS-306-T

DigiKey Part Number
2057-ICS-306-T-ND
Manufacturer
Manufacturer Product Number
ICS-306-T
Description
IC SOCKET, DIP, 6P 2.54MM PITCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
6 (2 x 3)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 984
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,95800 Kč19,58 Kč
251,83560 Kč45,89 Kč
801,68925 Kč135,14 Kč
1601,60900 Kč257,44 Kč
3201,53203 Kč490,25 Kč
5601,47275 Kč824,74 Kč
1 0401,40954 Kč1 465,92 Kč
2 5601,32270 Kč3 386,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč