MFG_4261_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_4261_front
MFG_4261_back

4261

DigiKey Part Number
1528-4261-ND
Manufacturer
Manufacturer Product Number
4261
Description
USB C JACK TO USB C JACK ROUND P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Bulkhead - Rear Side Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
USB-C (USB TYPE-C), Receptacle
Convert To (Adapter End)
USB-C (USB TYPE-C), Receptacle
Mounting Type
Panel Mount, Bulkhead - Rear Side Nut
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,88000 Kč157,88 Kč
Manufacturers Standard Package
Unit Price without VAT:157,88000 Kč
Unit Price with VAT:191,03480 Kč