3984
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3984

DigiKey Part Number
1528-3984-ND
Manufacturer
Manufacturer Product Number
3984
Description
SENSOR RTD PROBE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 280°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
-
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,70000 Kč314,70 Kč
Manufacturers Standard Package
Unit Price without VAT:314,70000 Kč
Unit Price with VAT:380,78700 Kč