10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

370

DigiKey Part Number
1528-370-ND
Manufacturer
Manufacturer Product Number
370
Description
10-PIN SOCKET/SOCKET IDC CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
White, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč