
350 | |
|---|---|
DigiKey Part Number | 1528-350-ND |
Manufacturer | |
Manufacturer Product Number | 350 |
Description | TOOL HAND CRIMPER 20-32AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 20-32 AWG | |
Wire Gauge or Range - mm² | 1.00 ~ 1.90mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,36000 Kč | 1 314,36 Kč |
| Unit Price without VAT: | 1 314,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 590,37560 Kč |










