1989 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 171
Unit Price: 167,35000 Kč
Datasheet
1989
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1989

DigiKey Part Number
1528-1564-ND
Manufacturer
Manufacturer Product Number
1989
Description
PI T-COBBLER PLUS KIT
Customer Reference
Detailed Description
Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Platform
Raspberry Pi
Type
Connectivity
Function
Breakout Board
Utilized IC / Part
-
Contents
Board(s), Cable(s), Header(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
Assembly Required
Primary Attributes
-
Secondary Attributes
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,88000 Kč157,88 Kč
Manufacturers Standard Package
Unit Price without VAT:157,88000 Kč
Unit Price with VAT:191,03480 Kč