1904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1904
1904 Contents

1904

DigiKey Part Number
1528-1833-ND
Manufacturer
Manufacturer Product Number
1904
Description
EVAL BOARD FOR MCP73831
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCP73831 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
MCP73831
Primary Attributes
USB Powered
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,30000 Kč146,30 Kč
Manufacturers Standard Package
Unit Price without VAT:146,30000 Kč
Unit Price with VAT:177,02300 Kč