STM32H723VE, USB3320C STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32H723VE, USB3320C STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
XC120

XC120

DigiKey Part Number
1891-XC120-ND
Manufacturer
Manufacturer Product Number
XC120
Description
CONNECTOR BOARD FOR XE121
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
STM32H723VE, USB3320C STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M7
Platform
-
Utilized IC / Part
STM32H723VE, USB3320C
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 134,47000 Kč2 134,47 Kč
Unit Price without VAT:2 134,47000 Kč
Unit Price with VAT:2 582,70870 Kč