


ASE-24.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE-24.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-24.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-24.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-24.000MHZ-E-T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-24.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 27,80700 Kč | 278,07 Kč |
| 25 | 26,30400 Kč | 657,60 Kč |
| 50 | 25,21360 Kč | 1 260,68 Kč |
| 100 | 24,16960 Kč | 2 416,96 Kč |
| 250 | 22,85692 Kč | 5 714,23 Kč |
| 500 | 21,91178 Kč | 10 955,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,35707 Kč | 18 357,07 Kč |
| 2 000 | 17,99649 Kč | 35 992,98 Kč |
| 3 000 | 17,22907 Kč | 51 687,21 Kč |
| 5 000 | 16,84000 Kč | 84 200,00 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |

