ASCO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCODV-12.000MHZ-LR-T3

DigiKey Part Number
535-ASCODV-12.000MHZ-LR-T3TR-ND - Tape & Reel (TR)
535-ASCODV-12.000MHZ-LR-T3CT-ND - Cut Tape (CT)
535-ASCODV-12.000MHZ-LR-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCODV-12.000MHZ-LR-T3
Description
OSC XO 12.000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,84000 Kč40,84 Kč
1035,36400 Kč353,64 Kč
2533,48640 Kč837,16 Kč
5032,10120 Kč1 605,06 Kč
10030,77510 Kč3 077,51 Kč
25029,02544 Kč7 256,36 Kč
50027,90094 Kč13 950,47 Kč
1 00027,05346 Kč27 053,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,02059 Kč75 061,77 Kč
6 00023,98953 Kč143 937,18 Kč
Manufacturers Standard Package
Unit Price without VAT:40,84000 Kč
Unit Price with VAT:49,41640 Kč