



ALANS100X1-2F00DT | |
|---|---|
DigiKey Part Number | 535-ALANS100X1-2F00DTTR-ND - Tape & Reel (TR) 535-ALANS100X1-2F00DTCT-ND - Cut Tape (CT) 535-ALANS100X1-2F00DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANS100X1-2F00DT |
Description | LAN SGL 100B XFMR&CMC 16PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 24,90200 Kč | 249,02 Kč |
| 25 | 23,93800 Kč | 598,45 Kč |
| 50 | 23,21820 Kč | 1 160,91 Kč |
| 100 | 22,51930 Kč | 2 251,93 Kč |
| 250 | 21,62004 Kč | 5 405,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,78758 Kč | 12 472,55 Kč |
| 1 200 | 20,14731 Kč | 24 176,77 Kč |
| 1 800 | 19,78045 Kč | 35 604,81 Kč |
| 3 000 | 19,32601 Kč | 57 978,03 Kč |
| 4 200 | 19,03160 Kč | 79 932,72 Kč |
| 6 000 | 18,72370 Kč | 112 342,20 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |


