


ACML-0603-252-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603-252-TTR-ND - Tape & Reel (TR) 535-ACML-0603-252-TCT-ND - Cut Tape (CT) 535-ACML-0603-252-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-252-T |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-252-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 25 | 0,88400 Kč | 22,10 Kč |
| 50 | 0,79560 Kč | 39,78 Kč |
| 100 | 0,71150 Kč | 71,15 Kč |
| 250 | 0,61468 Kč | 153,67 Kč |
| 500 | 0,54772 Kč | 273,86 Kč |
| 1 000 | 0,48604 Kč | 486,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37580 Kč | 1 503,20 Kč |
| 8 000 | 0,31725 Kč | 2 538,00 Kč |
| 12 000 | 0,29914 Kč | 3 589,68 Kč |
| 20 000 | 0,28944 Kč | 5 788,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

