



8452-21B1-RK-TP | |
|---|---|
DigiKey Part Number | 3M5221B1-ND |
Manufacturer | |
Manufacturer Product Number | 8452-21B1-RK-TP |
Description | CONN SOCKET PLCC 52POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8452-21B1-RK-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 23 | 39,73870 Kč | 913,99 Kč |
| 46 | 37,83957 Kč | 1 740,62 Kč |
| 69 | 36,77043 Kč | 2 537,16 Kč |
| 115 | 35,46835 Kč | 4 078,86 Kč |
| 253 | 33,54688 Kč | 8 487,36 Kč |
| 506 | 31,94567 Kč | 16 164,51 Kč |
| 1 012 | 30,42121 Kč | 30 786,26 Kč |
| 2 507 | 28,53631 Kč | 71 540,53 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |










