
8428-21B1-RK-TR | |
|---|---|
DigiKey Part Number | 3M2821B1TR-ND - Tape & Reel (TR) 3M2821B1CT-ND - Cut Tape (CT) 3M2821B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8428-21B1-RK-TR |
Description | CONN SOCKET PLCC 28POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 (4 x 7) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8428-21B1-RK-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 28,84973 Kč | 12 982,38 Kč |
| 900 | 27,47306 Kč | 24 725,75 Kč |
| 1 350 | 26,69841 Kč | 36 042,85 Kč |
| 2 250 | 25,75397 Kč | 57 946,43 Kč |
| 3 150 | 25,15021 Kč | 79 223,16 Kč |
| 4 500 | 24,52582 Kč | 110 366,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 37,74300 Kč | 377,43 Kč |
| 25 | 35,38080 Kč | 884,52 Kč |
| 50 | 33,69260 Kč | 1 684,63 Kč |
| 100 | 32,08230 Kč | 3 208,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 42,75300 Kč | 427,53 Kč |
| 25 | 40,92960 Kč | 1 023,24 Kč |
| 50 | 40,02020 Kč | 2 001,01 Kč |
| 100 | 38,19940 Kč | 3 819,94 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |



