



4610-6001 | |
|---|---|
DigiKey Part Number | 3M11955-ND |
Manufacturer | |
Manufacturer Product Number | 4610-6001 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,93000 Kč | 106,93 Kč |
| 10 | 90,89400 Kč | 908,94 Kč |
| 25 | 85,19360 Kč | 2 129,84 Kč |
| 50 | 81,12240 Kč | 4 056,12 Kč |
| 100 | 77,24720 Kč | 7 724,72 Kč |
| 300 | 71,48650 Kč | 21 445,95 Kč |
| 600 | 68,07605 Kč | 40 845,63 Kč |
| 1 200 | 64,82909 Kč | 77 794,91 Kč |
| 2 700 | 61,22813 Kč | 165 315,95 Kč |
| Unit Price without VAT: | 106,93000 Kč |
|---|---|
| Unit Price with VAT: | 129,38530 Kč |




















