



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Safety Glasses | |
Color | Clear | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 20 | 46,89950 Kč | 937,99 Kč |
| 40 | 44,91550 Kč | 1 796,62 Kč |
| 60 | 43,87167 Kč | 2 632,30 Kč |
| 100 | 42,66410 Kč | 4 266,41 Kč |
| 260 | 40,67427 Kč | 10 575,31 Kč |
| 500 | 39,48474 Kč | 19 742,37 Kč |
| 1 000 | 38,35289 Kč | 38 352,89 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |




