LCCI Series Inductors

KYOCERA AVX's ultraminiature multilayer ceramic chip inductor is designed for high-frequency RF applications

Image of Kyocera's LCCI Series Inductors KYOCERA AVX's LCCI series ultraminiature multilayer ceramic chip inductors are rated for use where operating temperatures spanning -40°C to +85°C are needed and are available with three standard inductance values of 3.9 nH, 39 nH, and 390 nH. They also have seven standard inductance tolerances: 2%, 3%, 5%, 10%, 0.1 nH, 0.2 nH, 0.3 nH.

Inductance values for 0201 parts extend from 0.3 nH to 39 nH with inductance tolerances ranging from ±0.1 nH to ±5%. Minimum SRF values span from 1,500 MHz to 10,000MHz.

Inductance values for 0402 parts extend from 0.3 nH to 150 nH with inductance tolerances ranging from ±0.1 nH to ±5%. Minimum SRF values span from 550 MHz to 10,000 MHz.

Inductance values for 0603 parts extend from 1.0 nH to 470 nH with inductance tolerances ranging from ±0.3 nH to ±5%. Minimum SRF values span from 300 MHz to 10,000 MHz.

Features
  • Lead-free and RoHS compliant
  • Surface mountable
  • Tight tolerance in physical dimensions
  • Operating temperature: -40°C to +85°C
  • High product quality and outstanding reliability
Applications
  • PHS
  • WLAN
  • Mobile communications
  • Computer communications EMI countermeasures in high-frequency circuits

LCCI Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 3.3NH 450MA 300MOHM SMLCCI0201S3N3GTARFIXED IND 3.3NH 450MA 300MOHM SM42516 - Immediate$2.08Zobrazit podrobnosti
FIXED IND 1.3NH 600MA 140MOHM SMLCCI0201S1N3GTARFIXED IND 1.3NH 600MA 140MOHM SM0 - Immediate
15000 - Factory Stock
$2.08Zobrazit podrobnosti
FIXED IND 2NH 450MA 200 MOHM SMDLCCI0201S2N0GTARFIXED IND 2NH 450MA 200 MOHM SMD0 - Immediate$2.08Zobrazit podrobnosti
FIXED IND 0.3NH 850MA 70MOHM SMDLCCI0201B0N3GTARFIXED IND 0.3NH 850MA 70MOHM SMD0 - Immediate$2.08Zobrazit podrobnosti
FIXED IND 4.7NH 350MA 400MOHM SMLCCI0201S4N7GTARFIXED IND 4.7NH 350MA 400MOHM SM0 - Immediate$2.08Zobrazit podrobnosti
FIXED IND 5.6NH 350MA 400MOHM SMLCCI0201S5N6GTARFIXED IND 5.6NH 350MA 400MOHM SM0 - Immediate$2.08Zobrazit podrobnosti
FIXED IND 6.8NH 300MA 500MOHM SMLCCI0201J6N8GTARFIXED IND 6.8NH 300MA 500MOHM SM0 - Immediate$2.08Zobrazit podrobnosti
FIXED IND 4.3NH 350MA 400MOHM SMLCCI0201S4N3GTARFIXED IND 4.3NH 350MA 400MOHM SM0 - Immediate$2.08Zobrazit podrobnosti
FIXED IND 15NH 250MA 800MOHM SMDLCCI0201J15NGTARFIXED IND 15NH 250MA 800MOHM SMD0 - Immediate$2.08Zobrazit podrobnosti
Published: 2021-04-14